Affix Pozi Pan Head Self-Tapping Screws No.8 12.7mm - Pack Of 100

MPN
33-3225
Brand
Affix
Order Code
33-3225
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.80
10+ £2.03
50+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockContact us for additional stock

Pan-head self-tapping pozidriv screws, no. 8 thread size, length 12.7mm.


  • Steel grade 4.8
  • Zinc and clear passivated steel
  • Supplied in pack of 100
Length Metric 12.7
Length Imperial 1/2
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Dome
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Steel
Thread Length 12.7mm
Thread Size #8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot