Aerotec CSP 150 Pneumatic Hammer Drill 6.3 Bar Heavy-Duty Chisel

MPN
201502009
Brand
Aerotec
EAN-13
4260405382194
Order Code
08-4033
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £33.32 £28.32
10+ £26.99
50+ £26.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Aerotec CSP 150 pneumatic hammer drill chisel operates at 6.3 bar and is ideal for heavy-duty applications. Manufactured by Aerotec, this tool is known for its durability and efficiency in construction and demolition work. Suitable for various pneumatic tools, it excels in breaking concrete and chiselling tasks.
Type Pneumatic hammer drill chisel
Air Consumption 113l/min
Max. operating pressure 6.3bar
Rack size 483 mm (19")
Rotational speed (max.) 4500 U/min
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot