Aerotec 9052069 Manometer Connector 63mm 16 Bar Vertical 1/4" AG

MPN
9052069
Brand
Aerotec
EAN-13
4260287619289
Order Code
08-4055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Aerotec, the Manometer 9052069 features a back-side external thread of 1/4 inch. This pressure gauge connector ensures reliable pressure readings and is typically used in pneumatic systems. Ideal for industrial or workshop settings, it is sold as a single unit.
Type Manometer
Pressure Range 16bar
Connection size 1/4in
Connector Back side
Depth 30mm
Diameter 63mm
Dimensions (Ø x D) 63 mm x 30 mm
Display range (max.) 16bar
External thread 1/4"
Min. display range 0bar
Width 80mm

Reviews

Be the first to submit a review

Trustpilot