Aerotec 20142038 Tool Holder Set PRO 28 Parts Universal Fit 190x200x75mm

MPN
20142038
Brand
Aerotec
EAN-13
4260479719896
Order Code
08-4026
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.62 £34.53
10+ £33.31
50+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Aerotec 20142038 Tool holder set PRO features perforated panels for efficient wall-mounted tool storage. Manufactured by Aerotec, this 28-part set measures 190 x 200 x 75 mm, offering an organised and compact solution for workshops. Ideal for a perforated tool board system, this holder set streamlines access to essential tools in professional environments.
Type Holder set
Dim (L x W x H) 190 x 200 x 75 mm
Factory colour Silver
Height 75mm
Length 190mm
Number (holders) 28
Weight 1.5g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot