Aerotec 2010206 Pneumatic Filter 1/4" 10 Micron 1700 L/min 12 Bar

MPN
2010206
Brand
Aerotec
EAN-13
8011275031561
Order Code
08-4018
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    1/2" 1/4"
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.45 £25.88
10+ £24.66
50+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Aerotec pneumatic filter, model 2010206, is designed for compressor systems, offering a connection size of 1/4" (6.3 mm). This component, typically classified under compressor accessories, ensures the removal of contaminants for better performance and longevity. It is ideal for maintaining air purity in various industrial and workshop applications.
Type Pneumatic filter
Thread Size 1/4"
Connector 1/4" (6,3 mm)
Length 230mm
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot