Aerotec 2010160 Coil Hose PU Flexible 8mm OD 7.5m 10 Bar

MPN
2010160
Brand
Aerotec
EAN-13
4260479715652
Order Code
08-4016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Aerotec's coil hose measures 750 cm and is designed to withstand up to 10 bar of pressure. As part of compressor accessories, it is typically used in various pneumatic applications. The durable design ensures reliable performance for professional compressor setups.
Type Coil Hose
Diameter 8mm
Length 7.5m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 10bar
Weight 250g

Reviews

Be the first to submit a review

Trustpilot