Aerotec 2010154 Coil Hose 245mm 10 Bar Flexible PU-Hose with Swivel Joint

MPN
2010154
Brand
Aerotec
EAN-13
4260405389919
Order Code
08-4014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.93 £12.69
10+ £11.93
50+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Aerotec's coil hose is 245 mm long and can withstand up to 10 bar pressure. It is a reliable compressor accessory designed for flexible connection in pneumatic systems. Suitable for various applications, it ensures efficient air delivery in compressor operations.
Type Coil Hose
Diameter 8mm
Length 3m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 10bar
Weight 180g

Reviews

Be the first to submit a review

Trustpilot