Aerotec 2009612 Aero 8 ECO Hose Recoiler 12 Bar Wall Mount Swivel 180°

MPN
2009612
Brand
Aerotec
EAN-13
4260651030184
Order Code
08-4000
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £64.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Aerotec Air hose recoiler, model Aero 8 ECO, is a wall-mountable accessory designed for use with compressors, supporting up to 12 bar. This durable recoiler, identified by part number 2009612, efficiently organises air hoses and ensures a tidy workspace. Ideal for garage and workshop settings, it enhances operational convenience and efficiency.
Type Air Hose Recoiler
Diameter 12mm
Colour Blue
Max. operating pressure 12bar
Weight 2.64kg

Reviews

Be the first to submit a review

Trustpilot