Aerotec 2009537 Pneumatic Impact Driver 1/2 Sq Drv 345 Nm Max Torque

Image Representative of Range

Aerotec 2009537 Pneumatic Impact Driver 1/2" Sq Drv 345 Nm Max Torque

MPN
2009537
Brand
Aerotec
EAN-13
4260135771749
Order Code
11-2068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.00 £50.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Aerotec 2009537 pneumatic impact driver features a 1/2" (12.5 mm) male square tool holder and a maximum torque of 345 Nm, including accessories. Manufactured by Aerotec, this tool is part of their range of pneumatic tools powered by compressed air. It is typically used in automotive repair, construction, and other high-torque applications.
Type Pneumatic impact driver
Air Consumption 120l/min
Connection 1.4
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3bar
Rotational speed (max.) 6000 U/min
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 345Nm
Weight 2400g

Reviews

Be the first to submit a review

Trustpilot