Aerotec 2005751 Superflex Pro Air Hose 50m 20bar 9mm Highly Flexible

MPN
2005751
Brand
Aerotec
EAN-13
4260479716291
Order Code
08-3963
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £74.52 £66.14
10+ £64.15
50+ £63.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Aerotec Superflex Pro Air hose is a durable compressor accessory capable of handling up to 20 bar pressure. It measures 50 metres in length, making it ideal for various applications requiring extended reach. Typically used with compressors, the Aerotec 2005751 Air hose ensures efficient air flow for professional and industrial purposes.
Type Air Hose
Diameter 15mm
Length 50m
Colour Blue
Max. operating pressure 20bar
Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot