Aerotec 2005750 Superflex Pro Air Hose 10m 20bar Kink Protection PVC

MPN
2005750
Brand
Aerotec
EAN-13
4260479716284
Order Code
08-3962
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.29 £24.44
10+ £23.29
50+ £23.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Aerotec Superflex Pro Air hose 10 m with a 20 bar pressure rating is ideal for use as a compressor accessory. Manufactured by Aerotec, this hose model 2005750 is designed for reliable performance and flexibility. It is typically used in industrial and automotive applications to deliver compressed air efficiently.
Type Air Hose
Diameter 10mm
Length 10m
Colour Blue
Max. operating pressure 20bar
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot