Aerotec 2005749 Superflex Pro Air Hose 10m 20 Bar PVC Kink-Resistant

MPN
2005749
Brand
Aerotec
EAN-13
4260479716277
Order Code
08-3961
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
50+ £27.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Aerotec Superflex Pro Air hose, with a part number 2005749, is a 10-metre, 20-bar compressor accessory. Manufactured by Aerotec, it is designed for durability and flexibility in demanding environments. Typically used with compressors, it serves various air delivery applications.
Type Air Hose
Diameter 15mm
Length 10m
Colour Blue
Max. operating pressure 20bar
Rack size 483 mm (19")
Weight 1.75kg

Reviews

Be the first to submit a review

Trustpilot