Advance 58062W AT 170 Gaffer Tape, Polyethylene, Pressure Sensitive

Image Representative of Range

Advance 58062W AT 170 Gaffer Tape, Polyethylene, Pressure Sensitive

MPN
58062W
Brand
Advance
EAN-13
5017374618897
Order Code
11-2041
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Advance Tapes manufactures the AT 170 Gaffer Tape, which is a versatile stage adhesive tape known for its strong hold and fabric composition. The tape is suitable for professional settings, providing a reliable solution for securing cables and marking floors. This all-purpose tape is commonly used in theatre productions, concerts, and various stage applications.
Type Stage tape
Width 50mm
Length 50m
Dimensions (L x W) 50 m x 50 mm
Weight 0.560kg

Reviews

Be the first to submit a review

Trustpilot