Adels-Contact 41 22 02 Ceramic Connector 2.5mm² 2-Pin White

MPN
41 22 02
EAN-13
2050000189982
Order Code
11-2032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.771
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,588 in stock

The Adels-Contact 41 22 02 is a ceramic connector designed for flexible and fixed wires up to 2.5 mm², featuring two pins. It is white in colour and includes a mounting hole, making it suitable for secure installation. Ideal for use in electrical components and connection terminals, it supports reliable and standardised connections in various applications.
Type Ceramic connector
Number of Circuits 2
Wire Gauge 2.5mm²
Connector clip features Mounting hole
Current Rating 16A
Factory colour White
Misc Attribute 1 Without wire protection / with mounting hole
Misc Attribute 2 157/2
Nominal Voltage 400V AC
Nominal voltage (details) 400V AC
Number of pins 2
Pins 2
Stripping length 7.50mm
Wire protection No

Reviews

Be the first to submit a review

Trustpilot