Adels-Contact Plugs & Headers Ceramic connector 631598

The group includes ceramic connectors manufactured by Adels-Contact, featuring various pin configurations and suitable for 2.5 mm² applications in white.
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Misc Attribute 1 Misc Attribute 2 Number of pins Pins Type Wire Gauge Connector clip features Current Rating Factory colour Nominal Voltage Nominal voltage (details) Stripping length Wire protection
Adels-Contact 41 22 02 Ceramic Connector 2.5mm² 2-Pin White
Adels-Contact 41 22 02 Ceramic Connector 2.5mm² 2-Pin White
Standard range
Order code: 11-2032
MPN: 41 22 02

Despatched within 4 working days - 1,588 in stock
10+ £0.771
Price per unit Ex VAT
2 Without wire protection / with mounting hole 157/2 2 2 Ceramic connector 2.5mm² Mounting hole 16A White 400V AC 400V AC 7.50mm No
Adels-Contact 412203 Ceramic Connector 3-Pin Flexible/Fixed 2.5 mm² White
Adels-Contact 412203 Ceramic Connector 3-Pin Flexible/Fixed 2.5 mm² White
Standard range
Order code: 11-2033
MPN: 41 22 03

Despatched within 4 working days - 125 in stock
5+ £3.74
Price per unit Ex VAT
3 Without Wire security / with Fixing Hole 157/3 3 3 Ceramic connector 2.5mm² Mounting hole 16A White 400V AC 400V AC 7.50mm No

Trustpilot