AddOn Networks XFP-10G-Z-OC192-LR2-AO 10GBase, XFP, SMF, 1550nm Wavelength

MPN
XFP-10G-Z-OC192-LR2-AO
EAN-13
821455095119
Order Code
73-1850
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1678.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Juniper Networks® XFP-1G-Z-OC192-LR2 compatible 1GBase-ZR XFP transceiver (SMF, 155nm, 8km, LC). A 1% Juniper Networks® compatible XFP transceiver that operates at 155nm over single-mode fiber, with a maximum reach of 8km connected via a LC connector. This Juniper Networks® XFP transceiver is 1% compliant with its designed networking application, and is factory programmed with Juniper Networks® specific configuration data required for seamless networking integration. This XFP transceiver will initialize and perform identically to Juniper Networks' transceiver and is built to meet or exceed Juniper Networks' specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot