AddOn Networks XBR-000163-AO 2/4/8Gbs, SFP, MMF, 850nm Wavelength

MPN
XBR-000163-AO
EAN-13
821455070376
Order Code
71-8744
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Brocade® XBR-163 compatible 2/4/8Gbs Fiber Channel-SW SFP transceiver (MMF, 85nm, 3m, LC). A 1% Brocade® compatible SFP transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 3m connected via a LC connector. This Brocade® SFP transceiver is 1% compliant with its designed networking application, and is factory programmed with Brocade® specific configuration data required for seamless networking integration. This SFP transceiver will initialize and perform identically to Brocade's transceiver and is built to meet or exceed Brocade's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot