AddOn Networks SRX-SFP-10GE-SR-AO 10GBase-SR SFP+ Transceiver (MMF, 850nm, 300m,

MPN
SRX-SFP-10GE-SR-AO
EAN-13
821455093177
Order Code
72-1303
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Juniper Networks® SRX-SFP-1GE-SR Compatible 1GBase-SR SFP+ Transceiver (MMF, 85nm, 3m, LC, DOM). A Juniper Networks® SFP+ transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 3m connected via a LC connector. This Juniper Networks® compatible SFP+ transceiver has been programmed, uniquely serialized, and data-traffic and application tested to ensure it is 1% compliant and functional. Our SFP+ transceiver will initialize and perform identically to Juniper Networks' transceiver and is built to meet or exceed Juniper Networks' specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot