AddOn Networks SFPP-10GE-ER-AO Juniper Networks SFPP-10GE-ER Compatible

MPN
SFPP-10GE-ER-AO
EAN-13
821455081754
Order Code
72-2498
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1309.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Juniper Networks® SFPP-1GE-ER compatible 1GBase-ER SFP+ transceiver (SMF, 155nm, 4km, LC). A 1% Juniper Networks® compatible SFP+ transceiver that operates at 155nm over single-mode fiber, with a maximum reach of 4km connected via a LC connector. This Juniper Networks® SFP+ transceiver is 1% compliant with its designed networking application, and is factory programmed with Juniper Networks® specific configuration data required for seamless networking integration. This SFP+ transceiver will initialize and perform identically to Juniper Networks' transceiver and is built to meet or exceed Juniper Networks' specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot