AddOn Networks SFP32-SR-SP-AO QLogic SFP32-SR-SP Compatible TAA 32GBase-SW

MPN
SFP32-SR-SP-AO
EAN-13
821456102960
Order Code
73-2436
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £448.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This QLogic SFP32-SR-SP compatible SFP+ transceiver provides 32GBase-SW Fibre Channel throughput up to 1m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent QLogic transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


Reviews

Be the first to submit a review

Trustpilot