AddOn Networks SFP-10G-ZR-S-AO 10GBase SFP+ 80km 1550nm

MPN
SFP-10G-ZR-S-AO
EAN-13
821455298244
Order Code
73-1321
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1957.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco® SFP-1G-ZR-S compatible SFP+ transceiver provides 1GBase-ZR throughput up to 8km over single-mode fiber (SMF) at a wavelength of 155nm using a LC connector. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. Our transceiver is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Cisco®, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot