AddOn Networks SC to LC Yellow OS2 Duplex LSZH SMF Fiber Patch

MPN
ADD-SC-LC-3M9SMFLZ
EAN-13
821456451747
Order Code
73-1715
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


This is a SC to LC Yellow OS2 Duplex LSZH SMF Fiber Patch Cable. OS2 fiber optic cable is a high-performance single-mode fiber designed for long-distance data transmission, making it ideal for businesses requiring reliable and fast network connections over longer distances up to 2kilometers. With low signal loss and the ability to support 1G to 1G speeds, ensuring efficient communication across offices, data centers, or industrial facilities. LSZH (Low Smoke Zero Halogen) fiber cable jackets are designed to minimize toxic smoke and harmful emissions in the event of a fire, making them ideal for enclosed or high-traffic areas. These cables provide enhanced safety and environmental protection, making them a popular choice for businesses prioritizing workplace safety and eco-friendly infrastructure. The Standard Boot option provides reliable and straightforward connections for fiber cables, making it an economical choice for various networking applications. Ideal for businesses that require dependable performance without the complexity, this option ensures consistent data transmission in everyday network setups. Our cables are TIA compliant, ensuring performance for all networking needs.

Reviews

Be the first to submit a review

Trustpilot