AddOn Networks SC (Male) to LC (Male) Straight OM1 Duplex LSZH

MPN
ADD-SC-LC-0-5M6MMFLZ
EAN-13
195285725882
Order Code
73-2275
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a 3m multi-mode fiber (MMF) duplex SC/LC OM1 patch cable. This high quality MMF (62.5/125) patch cable is specifically designed for ethernet, multimedia, or communication applications, and is intended for use with 1Gb applications. This patch cable is suited for LANs or SANs, and is recommended for connection between fiber patch panels, hubs, switches, media converters and routers, etc. The low smoke zero halogen (LSZH) jacket protects from toxic and corrosive gases in badly ventilated spaces and other areas where it is most crucial. It also provides the fire protection needed to run within walls and air plenums eliminating the need for conduits. The injection molding process provides each connection greater durability in resisting pulls, strains, and impacts from cabling installs. They provide higher speeds and increased bandwidth compared to conventional twisted-pair copper cable. Each cable is 1% optically tested for insertion loss before you take ownership. Our patch cables are 1% compliant for all of your networking needs. Our products are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot