AddOn Networks QSFP-40G-XSR4-AR-AO QSFP+, SR, 850nm, 150m, MPO, DOM

MPN
QSFP-40G-XSR4-AR-AO
EAN-13
821455308455
Order Code
73-0738
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Arista Networks® QSFP-4G-XSR4 compatible QSFP+ transceiver provides 4GBase-SR throughput up to 15m over multi-mode fiber (MMF) at a wavelength of 85nm using a MPO connector. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. Our transceiver is guaranteed to be 1% compatible with the equivalent Arista Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Arista Networks®, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot