AddOn Networks QSFP-40G-SRBD-AO Arista Networks® QSFP-40G-SRBD Compatible TAA

MPN
QSFP-40G-SRBD-AO
Order Code
72-7270
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £454.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Arista Networks® QSFP-4G-SRBD compatible QSFP+ transceiver provides 4GBase-SR throughput up to 15m over multi-mode fiber (MMF) over wavelengths between 832nm and 918nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Arista Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot