AddOn Networks MPO To MPO, MMF, OM4, G.657.A1, UPC, 50/125µm,

MPN
ADD-MPOMPO-0-5M5OM4LZ
EAN-13
195285156907
Order Code
72-9207
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

.5m MPO/UPC to MPO/UPC Aqua OM4 LSZH 12-Strand Fiber Patch Cable
This is a .5m MPO/UPC to MPO/UPC Aqua OM4 LSZH 12-Strand Fiber Patch Cable. OM4 fiber optic cable is a high-performance multimode fiber optimized for high-speed data transmission, supporting up to 1G over distances of up to 15 meters. Ideal for data centers and large-scale network infrastructures, it delivers superior bandwidth and reliability for demanding business applications. LSZH (Low Smoke Zero Halogen) fiber cable jackets are designed to minimize toxic smoke and harmful emissions in the event of a fire, making them ideal for enclosed or high-traffic areas. These cables provide enhanced safety and environmental protection, making them a popular choice for businesses prioritizing workplace safety and eco-friendly infrastructure. The Standard Boot option provides reliable and straightforward connections for fiber cables, making it an economical choice for various networking applications. Ideal for businesses that require dependable performance without the complexity, this option ensures consistent data transmission in everyday network setups. Our cables are TIA compliant, ensuring performance for all networking needs.

Reviews

Be the first to submit a review

Trustpilot