AddOn Networks Juniper Networks Compatible TAA 40GBase-ER4 QSFP+

MPN
JNP-QSFP-40G-ER4-AO
EAN-13
195285244680
Order Code
73-2288
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4903.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Juniper Networks JNP-QSFP-4G-ER4 compatible QSFP+ transceiver provides 4GBase-ER4 throughput up to 4km over single-mode fiber (SMF) using a wavelength of 131nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Juniper Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot