AddOn Networks Fortinet FN-TRAN-SFP+ER Compatible TAA 10GBase-LR

MPN
FN-TRAN-SFP+ER-AO
EAN-13
195285073396
Order Code
72-2791
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £663.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FN-TRAN-SFP+ER compatible SFP+ transceiver provides 1GBase-ER throughput up to 4km over single-mode fiber (SMF) using a wavelength of 155nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Fortinet®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot