AddOn Networks Cisco Meraki MA-QSFP-40G-SR-BD Compatible TAA

MPN
MA-QSFP-40G-SR-BD-AO
EAN-13
195285521033
Order Code
72-2790
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £383.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco Meraki® MA-QSFP-4G-SR-BD compatible QSFP+ transceiver provides 4GBase-SR throughput up to 15m over multi-mode fiber (MMF) using a wavelength of 832nm to 918nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Cisco Meraki® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Cisco Meraki®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


Reviews

Be the first to submit a review

Trustpilot