AddOn Networks Brocade Compatible TAA Compliant 10GBase-BX SFP+

MPN
10G-SFPP-BXU-80K-AO
EAN-13
821456046899
Order Code
72-2795
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1482.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Brocade® compatible SFP+ transceiver provides 1GBase-BX throughput up to 8km over single-mode fiber (SMF) using a wavelength of 149nmTx/155nmRx via an LC connector. This bidirectional unit must be used with another transceiver or network appliance of complimenting wavelengths. It is guaranteed to be 1% compatible with the equivalent Brocade® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot