AddOn Networks AXM762-AO 10GBase-LR SFP+ transceiver (SMF, 1310nm, 10km, LC)

MPN
AXM762-AO
EAN-13
821455078419
Order Code
71-8213
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £930.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Netgear® AXM762 compatible 1GBase-LR SFP+ transceiver (SMF, 131nm, 1km, LC). A 1% Netgear® compatible SFP+ transceiver that operates at 131nm over single-mode fiber, with a maximum reach of 1km connected via a LC connector. This Netgear® SFP+ transceiver is 1% compliant with its designed networking application, and is factory programmed with Netgear® specific configuration data required for seamless networking integration. This SFP+ transceiver will initialize and perform identically to Netgear's transceiver and is built to meet or exceed Netgear's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot