AddOn Networks AJ833A-AO 0.5m laser optimized multi-mode fiber (LOMM)

MPN
AJ833A-AO
EAN-13
821455344439
Order Code
72-5025
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a HP® compatible laser optimized multi-mode fiber (LOMM) duplex LC/LC OM3 aqua patch cable that offers backward compatibility with existing 5/125 equipment, intended for use with 1Gb Ethernet applications. This OM3 fiber uses an 85nm vertical cavity surface emitting laser (VCSEL), and supports 2MHz/km effective modal bandwidth (EMB) at 85nm. This patch cable is suited for LANs or SANs, and is recommended for connection between fiber patch panels, hubs, switches, media converters and routers, etc. The low smoke zero halogen (LSZH) jacket protects from toxic and corrosive gases in badly ventilated spaces and other areas where it is most crucial. It also provides the fire protection needed to run within walls and air plenums eliminating the need for conduits. They provide higher speeds and increased bandwidth compared to conventional twisted-pair copper cable. Each cable is 1% optically tested for insertion loss before you take ownership. Our patch cables are 1% compliant for all of your networking needs. Our products are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot