AddOn Networks AFM735-10000S-AO Netgear AFM735-10000S Compatible 100Base-FX SFP

MPN
AFM735-10000S-AO
EAN-13
821455064139
Order Code
73-2343
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Netgear® AFM735-1S compatible SFP transceiver provides 1Base-FX throughput up to 2km over multi-mode fiber (MMF) at a wavelength of 131nm using a LC connector. Our transceiver is guaranteed to be 1% compatible with the equivalent Netgear® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Netgear®, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot