AddOn Networks ADD-SC-LC-5M5OM4LZ LC to SC, LSZH , OM4, UPC, SMF, 9 / 125 µm

MPN
ADD-SC-LC-5M5OM4LZ
EAN-13
821456563044
Order Code
73-4271
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a 53.m (173.9ft) LC (male) to SC (male) yellow OS2 simplex LSZH-rated patch straight cable that is used for high speed data transfer. OS2 is a standard single-mode optical fiber commonly used with wavelengths of 131nm and 155nm (9/125 microns), and has a maximum attenuation of 1dB/km. The OS2 standard is defined in ISO/IEC 1181. Simplex cabling provides one-strand of fiber and is most commonly used in applications that transmit and receive over a single lane. Our patch cables are 1% compliant for all of your networking needs and are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot