AddOn Networks ADD-LC-LC-4M5OM3LZ LC (Male) to LC (Male), OM3, LSZH, Duplx, Aqua

MPN
ADD-LC-LC-4M5OM3LZ
EAN-13
195285036001
Order Code
72-2775
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is LC (male) to LC (male) aqua duplex LSZH fiber patch cable. An OM3 cable has a core size of 5 microns that supports 1 Gigabit Ethernet at lengths measuring up to 3 meters, and 4 Gigabit or 1 Gigabit Ethernet measuring up to 1 meters. This optical fiber, nonconductive, LSZH cable is best suited for use in interior fiber-optic applications. A duplex cable is a two-strand fiber optic patch cable that works best with transceivers that both transmit and receive. Our patch cables are 1% compliant for all of your networking needs. Our products are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot