AddOn Networks ADD-LC-LC-2M5OM3 LOMM Duplex LC/LC Aqua Patch Cable 2m

MPN
ADD-LC-LC-2M5OM3
EAN-13
821455037966
Order Code
72-5167
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

AddOn's Laser-Optomized Muliti-Mode fiber (LOMM) Duplex LC/LC Aqua Patch Cable is a laser-optimized multimode fiber (LOMMF) cable which offers backward compatibility with existing 5/125 equipment as well as providing the performance overhead needed to support both 1 gigabit applications and laser light sources. This fiber-optic cable provides the fire protection needed to run within walls and air plenums eliminating the need for conduit. The low-smoke Zero-Halogen jacket protects from toxic and corrosive gases in badly ventilated spaces and other areas where it is most crucial. In addition, it provides 1 gigabit transfers up to 3 meters utilizing an 85nm VCSEL source. Optical Multimode 3 (OM3) fiber supports 2 MHz/km EMB at 85nm.

This patch cable is recommended for connections between fibre patch panels, hubs, switches, media converters and routers, etc. Furthermore, this caple provides higher speeds and increased bandwidth, compared to conventional twisted-pair copper cable.

Reviews

Be the first to submit a review

Trustpilot