AddOn Networks 99-25-0003-AO 100Base-FX, SFP, MMF, LC, 1310nm, 2km

MPN
99-25-0003-AO
EAN-13
821455242643
Order Code
72-7350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This RuggedCom 99-25-3 compatible SFP transceiver provides 1Base-FX throughput up to 2km over multi-mode fiber (MMF) at a wavelength of 131nm using a LC connector. It is also capable of withstanding rugged environments and can operate at temperatures between -4°C to +85°C. Our transceiver is guaranteed to be 1% compatible with the equivalent RuggedCom® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of RuggedCom, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot