AddOn Networks 407-BBWV-AO 100GBase-SR4 QSFP28 Transceiver (MMF, 850nm,

MPN
407-BBWV-AO
EAN-13
195285022455
Order Code
72-5033
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £425.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell® 47-BBWV compatible QSFP28 transceiver provides 1GBase-SR4 throughput up to 1m over OM4 multi-mode fiber (MMF) using a wavelength of 85nm via an MPO connector. It is guaranteed to be 1% compatible with the equivalent Dell® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot