AddOn Networks 407-BBOO-AO SFP, 1000Base, SMF, 10km, 1310nm, LX

MPN
407-BBOO-AO
EAN-13
821455538500
Order Code
71-8104
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell® 47-BBOO compatible SFP transceiver provides 1Base-LX throughput up to 1km over single-mode fiber (SMF) at a wavelength of 131nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Dell® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot