AddOn Networks 1.5m LC (Male) to LC (Male) Yellow OS2 Duplex

MPN
ADD-LC-LC-1-5M9SMFLZ
Order Code
72-9251
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a 1.5m LC (Male) to LC (Male) yellow duplex LSZH fiber patch cable. OS2 is a standard single-mode optical fiber commonly used with wavelengths of 131nm and 155nm (9/125 microns), and has a maximum attenuation of 1dB/km. The OS2 standard is defined in ISO/IEC 1181. This optical fiber, nonconductive, LSZH cable is best suited for use in interior fiber-optic applications. A duplex cable is a two-strand fiber optic patch cable that works best with transceivers that both transmit and receive. This patch cable is Trade Agreements Act (TAA) compliant. Our patch cables are 1% compliant for all of your networking needs. Our products are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot