ADDA AQ1224XB-A71GL(21) Axial Fan 24V DC 120x120x25mm 280mm Lead

Image Representative of Range

ADDA AQ1224XB-A71GL(21) Axial Fan 24V DC 120x120x25mm 280mm Lead

MPN
AQ1224XB-A71GL(21)
Brand
Adda
EAN-13
2050009040581
Order Code
08-3888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £25.99 £22.09
10+ £20.49
100+ £20.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ADDA AQ1224XB-A71GL(21) Axial fan is a 24 V DC industrial cooling solution, measuring 120 x 120 x 25 mm. It is designed for effective component cooling in electronic equipment to maintain optimal operating temperatures. This axial fan is suitable for use in various industrial and commercial applications requiring reliable ventilation.
Type Axial fan
Voltage 21.6 - 26.4 V DC
Dimensions (L x W x H) 120 x 120 x 25 mm
Bearing Type Double ball bearing
Noise 53.2dB
RPM 3100 U/min
Colour Black
Connection Open end cable
Height 25mm
Length 120mm
Lifespan 70,000h
Max. operating voltage 26.4V DC
Maximum Temperature +70°C
Min. operating voltage 21.6V DC
Min. temperature -10°C
Number of wires 2
Weight 156g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot