ADDA AQ1224DB-A73GL(N) Axial Fan 120x120x25 mm 24 VDC Three Strands

MPN
AQ1224DB-A73GL(N)
Brand
Adda
EAN-13
2050009040574
Order Code
08-3887
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £32.75 £27.84
10+ £25.82
100+ £25.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The ADDA AQ1224DB-A73GL(N) axial fan is a high-performance cooling component designed for industrial applications, offering efficient airflow with dimensions of 120 x 120 x 25 mm. Operating at 24 V DC, this fan is ideal for maintaining optimal temperatures in electronic equipment and machinery. Its robust construction ensures reliable performance in demanding environments.
Type Axial fan
Voltage 21.6 - 26.4 V DC
Dimensions (L x W x H) 120 x 120 x 25 mm
Bearing Type Ball Bearing
Noise 31.2dB
RPM 1500 U/min
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP68
Length 120mm
Lifespan 70,000h
Max. operating voltage 26.4V DC
Maximum Temperature +70°C
Min. operating voltage 21.6V DC
Min. temperature -10°C
Number of wires 3
Weight 156g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot