ADDA AG06024HB257103 Axial Fan 24V DC 60x60x25mm Blunt Cut Wires

Image Representative of Range

ADDA AG06024HB257103 Axial Fan 24V DC 60x60x25mm Blunt Cut Wires

MPN
AG06024HB257103
Brand
Adda
EAN-13
2050009040611
Order Code
08-3885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £19.40 £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The ADDA AG06024HB257103 axial fan is designed for efficient industrial cooling with dimensions of 60 x 60 x 25 mm. Operating at 24 V DC, this cooling fan is ideal for component cooling in electronic devices. It ensures reliable performance in various industrial applications.
Type Axial fan
Voltage 21.6 - 26.4 V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Bearing Type Double ball bearing
Noise 42.4dB
RPM 5000 U/min
Colour Black
Connection Open end cable
Height 25mm
Length 60mm
Lifespan 70,000h
Max. operating voltage 26.4V DC
Maximum Temperature +70°C
Min. operating voltage 21.6V DC
Min. temperature -10°C
Number of wires 2
Weight 62g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot