ADDA AD0924MB-A71GL Axial Fan 24V DC 92x92x25mm Ball Bearings

Image Representative of Range

ADDA AD0924MB-A71GL Axial Fan 24V DC 92x92x25mm Ball Bearings

MPN
113231007
Brand
Adda
EAN-13
2050011277197
Order Code
08-3868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ADDA AD0924MB-A71GL axial fan operates at 24 V DC and delivers an airflow of 78.4 m³/h. Measuring 92 x 92 x 25 mm, this industrial cooling component is ideal for managing heat in electronic devices. Typically used in equipment that requires effective ventilation, it ensures stable temperature control in various industrial applications.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 78.4m³/h
Bearing Type Ball Bearing
Noise 34.8dBA
Colour Black
Height 25mm
Length 92mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AD0924MB-A71GL(NEUM)
Width 92mm

Reviews

Be the first to submit a review

Trustpilot