ADDA AD0912MB-A71GL Axial Fan 12V DC 83.9 m³/h 92x92x25 mm

MPN
779232200
Brand
Adda
EAN-13
2050002734371
Order Code
08-3879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The ADDA AD0912MB-A71GL is an axial fan designed for efficient component cooling, operating at 12 V DC with an airflow capacity of 83.9 m³/h. Measuring 92 x 92 x 25 mm, it is suitable for industrial cooling applications and confined spaces. Typical uses include cooling for electronic devices and maintaining optimal temperatures in industrial equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 83.9m³/h
Bearing Type Ball Bearing
Noise 34.5dB
Power Rating 140mA
RPM 2600 U/min
Cable Length 29.00cm
Colour Black
Connection Open end cable
Height 25mm
Length 92mm
Lifespan 95000h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AD0912MB-A71GL
Number of wires 2
Width 92mm

Reviews

Be the first to submit a review

Trustpilot