Adda AA1282HB-AT 230V Mains Axial Fan Ball Bearing 120mm

MPN
AA1282HB-AT
Brand
Adda
Order Code
37-0977

Discontinued


A 230V AC mains voltage 120 x 120mm high speed box fan with an aluminium alloy frame and two ball bearings.


  • 230V voltage rating
  • Impeller manufactured from UL:94V-0 plastic
  • Connection via terminals
  • 85CFM airflow
  • 0.11A load current
  • 17.1W power rating
  • 42.2/44.5dBA noise level
  • 2600/2900rpm rated speed
  • 550g weight
  • UL and TUV approved
Voltage 230V
Dimensions 120 x 120 x 38mm
Air Flow 85CFM
Bearing Type Ball
Noise 42.2dB(A)
RPM 2600rpm
Operating Temperature -10 to +70°C

Trustpilot