ADDA 779243304 AD0924HB-Y71GL Axial Fan 24V 113m³/h 92x92x32mm Ball Bearing

Image Representative of Range

ADDA 779243304 AD0924HB-Y71GL Axial Fan 24V 113m³/h 92x92x32mm Ball Bearing

MPN
779243304
Brand
Adda
EAN-13
2050011277067
Order Code
08-3880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The ADDA AD0924HB-Y71GL is an axial fan designed for industrial cooling applications, delivering airflow of up to 113 m³/h. It operates on a 24 V DC supply and measures 92 x 92 x 32 mm. This fan is ideal for component cooling in electronic equipment and various industrial systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 32 mm
Air Flow 113m³/h
Bearing Type Ball Bearing
Noise 48.1dBA
Colour Black
Height 32mm
IP Rating IP55
Length 92mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AD0924HB-Y71GL
Width 92mm

Reviews

Be the first to submit a review

Trustpilot