ADDA 771763200 AD17224LB5151M0 Axial Fan 24V DC 501.2m³/h Ball Bearings

Image Representative of Range

ADDA 771763200 AD17224LB5151M0 Axial Fan 24V DC 501.2m³/h Ball Bearings

MPN
771763200
Brand
Adda
EAN-13
2050011277210
Order Code
08-3875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £48.45 £41.69
10+ £39.44
100+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ADDA AD17224LB5151M0 is an axial fan designed for efficient industrial cooling, delivering 501.2 m³/h airflow at 24 V DC. Measuring 172 x 150 x 51 mm, it is ideal for cooling electronic components in industrial applications. This fan is part of ADDA's high-performance product line, known for reliability and consistent operation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 172 x 150 x 51 mm
Air Flow 501.2m³/h
Bearing Type Ball Bearing
Noise 60.6dBA
Colour Black
Height 51mm
Length 172mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AD17224LB5151M0
Width 150mm

Reviews

Be the first to submit a review

Trustpilot