ADDA 771353300 AD1324HB-F51 Axial Fan 24V DC 246.1m³/h 127x127x38mm

Image Representative of Range

ADDA 771353300 AD1324HB-F51 Axial Fan 24V DC 246.1m³/h 127x127x38mm

MPN
771353300
Brand
Adda
EAN-13
2050011277203
Order Code
08-3874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ADDA 771353300 axial fan, model AD1324HB-F51(4967), operates at 24 V DC and delivers an airflow of 246.1 m³/h. Measuring 127 x 127 x 38 mm, this fan is designed for efficient component cooling in industrial applications. Typical uses include cooling electronics and maintaining optimal operating temperatures within equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 127 x 127 x 38 mm
Air Flow 246.1m³/h
Noise 53.3dBA
Colour Black
Height 38mm
Length 127mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AD1324HB-F51(4967)
Width 127mm

Reviews

Be the first to submit a review

Trustpilot