Adda 771252300 Axial Fan 12V DC 179.3m³/h 120x120x38mm

MPN
771252300
Brand
Adda
EAN-13
2050002734418
Order Code
08-3873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £11.03 £10.06
10+ £9.13
100+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ADDA AD1212HB-F51 is an axial fan designed for industrial cooling, providing an airflow rate of 179.3 m³/h. With dimensions of 120 x 120 x 38 mm, it operates at 12 V DC, making it ideal for component cooling in electronic devices. This fan is commonly used in cooling systems for computers and industrial equipment where efficient heat dissipation is required.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 179.3m³/h
Bearing Type Ball Bearing
Noise 46.7dB
Power Rating 430mA
RPM 2800 U/min
Cable Length 0.28m
Colour Black
Connection Open end cable
Height 38mm
Length 120mm
Lifespan 95000h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AD1212HB-F51
Number of wires 2
Width 120mm

Reviews

Be the first to submit a review

Trustpilot